KMX61-1021-PR | ||
---|---|---|
DigiKey Part Number | KMX61-1021-PR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KMX61-1021-PR | |
Description | IMU ACCEL/MAG 3-AXIS I2C 16LGA | |
Customer Reference | ||
Detailed Description | Accelerometer, Magnetometer, 6 Axis Sensor I2C Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kionix Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Magnetometer, 6 Axis | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFLGA Module | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |