
SDCIT2/32GBCA | |
|---|---|
DigiKey Part Number | 6318-SDCIT2/32GBCA-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCIT2/32GBCA |
Description | MEM CRD MICSD 32GB 10UHS APSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS-I, U3, V30, A1 pSLC, TLC |
Datasheet | Datasheet |
Category | Memory Size 32GB |
Manufacturer Kingston Technology | Speed Class 10, UHS-I, U3, V30, A1 |
Packaging Bulk | Technology pSLC, TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type microSD™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥933.27000 | ¥933.27 |
| 10 | ¥860.49300 | ¥8,604.93 |
| 25 | ¥832.14040 | ¥20,803.51 |
| 50 | ¥811.07980 | ¥40,553.99 |











