Memory Card SD™ 32GB FLASH - NAND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC8MC0032G-I

DigiKey Part Number
5110-FC8MC0032G-I-ND
Manufacturer
Manufacturer Product Number
FC8MC0032G-I
Description
MEMORY CARD SD 32GB FLASH NAND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 32GB FLASH - NAND
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SD™
Manufacturer
Lexar Enterprise
Memory Size
32GB
Series
Technology
FLASH - NAND
Packaging
Tray
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥426.90000¥426.90
10¥394.58600¥3,945.86
25¥381.83560¥9,545.89
50¥372.31680¥18,615.84
120¥360.49050¥43,258.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.