


DKS-SD32GB | |
|---|---|
DigiKey Part Number | DKS-SD32GB-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | DKS-SD32GB |
Description | 32GB 3D SD CARD (-25C - +85C) |
Customer Reference | |
Detailed Description | Memory Card SD™ 32GB 3D |
Category | Memory Type SD™ |
Manufacturer DigiKey | Memory Size 32GB |
Series | Technology 3D |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥371.65000 | ¥371.65 |
| 10 | ¥343.61000 | ¥3,436.10 |
| 25 | ¥332.55640 | ¥8,313.91 |
| 50 | ¥324.28980 | ¥16,214.49 |
| 100 | ¥316.13550 | ¥31,613.55 |
| 250 | ¥305.56976 | ¥76,392.44 |








