Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5"
OTCS1S3128Q-B00
Clone an HDD to an SSD with Acronis True Image

OTCS1S3128Q-B00

DigiKey Part Number
5625-OTCS1S3128Q-B00-ND
Manufacturer
Manufacturer Product Number
OTCS1S3128Q-B00
Description
SSD 128GB 2.5" TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Manufacturer
Kingston Technology
Form Factor
2.5"
Packaging
Bulk
Type
SATA III
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Size
128GB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,698.66000¥1,698.66
10¥1,563.88100¥15,638.81
30¥1,501.62733¥45,048.82
50¥1,473.33300¥73,666.65
Manufacturers Standard Package