


OTCS1S3256Q-B00 | |
|---|---|
DigiKey Part Number | 5625-OTCS1S3256Q-B00-ND |
Manufacturer | |
Manufacturer Product Number | OTCS1S3256Q-B00 |
Description | SSD 256GB 2.5" TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III 2.5" |
Datasheet | Datasheet |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Manufacturer Kingston Technology | Form Factor 2.5" |
Packaging Bulk | Type SATA III |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Size 256GB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,355.64000 | ¥2,355.64 |
| 10 | ¥2,167.31000 | ¥21,673.10 |
| 30 | ¥2,080.71500 | ¥62,421.45 |




