WP793SURDK | |
---|---|
DigiKey Part Number | 754-WP793SURDK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP793SURDK |
Description | LED RED DIFFUSED 8MM T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 8.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 8.00mm Dia | |
Height (Max) | 12.25mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.89900 | ¥28.99 |
200 | ¥1.91990 | ¥383.98 |
1,000 | ¥1.48228 | ¥1,482.28 |
2,000 | ¥1.33939 | ¥2,678.78 |
5,000 | ¥1.25009 | ¥6,250.45 |
10,000 | ¥1.20545 | ¥12,054.50 |
25,000 | ¥1.18759 | ¥29,689.75 |