WP710A10SURDK | |
---|---|
DigiKey Part Number | 754-WP710A10SURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10SURDK |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.20mm Dia | |
Height (Max) | 5.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.31200 | ¥23.12 |
100 | ¥1.03790 | ¥103.79 |
500 | ¥0.93764 | ¥468.82 |
1,000 | ¥0.77017 | ¥770.17 |
2,000 | ¥0.66970 | ¥1,339.40 |
6,000 | ¥0.60272 | ¥3,616.32 |
10,000 | ¥0.53575 | ¥5,357.50 |
26,000 | ¥0.50227 | ¥13,059.02 |