WP1384AD/YD | |
---|---|
DigiKey Part Number | 754-1713-ND |
Manufacturer | |
Manufacturer Product Number | WP1384AD/YD |
Description | LED CBI 3.4MM YELLOW RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.2V 30mA Round with Domed Top 3.40mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP1384AD/YD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3.40mm Dia | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.47900 | ¥147.90 |
1,000 | ¥1.21127 | ¥1,211.27 |