TA20-11GWA | ||
---|---|---|
DigiKey Part Number | TA20-11GWA-ND | |
Manufacturer | ||
Manufacturer Product Number | TA20-11GWA | |
Description | LED MATRIX 5X7 2" 565NM GRN | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green 2.2V 1.50" L x 2.09" W x 0.33" H (38.10mm x 53.10mm x 8.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TA20-11GWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 15mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 1.50" L x 2.09" W x 0.33" H (38.10mm x 53.10mm x 8.50mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Interface | - | |
Base Product Number |