LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Yellow (x 4) Diffused, White 2.1V 30mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB2720YW

DigiKey Part Number
754-2195-ND
Manufacturer
Manufacturer Product Number
KB2720YW
Description
LED CBI 8.89X3.81MM QUAD YL VERT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Yellow (x 4) Diffused, White 2.1V 30mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KB2720YW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
23mcd
Manufacturer
Kingbright
Lens Type
Diffused, White
Packaging
Tube
Lens Style
Rectangle with Flat Top
Part Status
Active
Lens Size
8.89mm x 3.81mm
Color
Yellow (x 4)
Voltage Rating
2.1V
Wavelength - Peak
590nm
Mounting Type
Through Hole
Configuration
Bar - 4 Wide, DIP
Base Product Number
Current
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,268
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.40000¥24.40
25¥15.93480¥398.37
100¥13.80760¥1,380.76
500¥12.06874¥6,034.37
1,000¥11.50224¥11,502.24
2,000¥11.02275¥22,045.50
5,000¥10.50030¥52,501.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.