CC56-12SURKWA | ||
---|---|---|
DigiKey Part Number | 754-CC56-12SURKWA-ND | |
Manufacturer | ||
Manufacturer Product Number | CC56-12SURKWA | |
Description | .56" 4-DIGIT RED LED DISPLAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 1.85V 10mA 0.748" H x 1.980" W x 0.329" D (19.00mm x 50.30mm x 8.35mm) 12-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.748" H x 1.980" W x 0.329" D (19.00mm x 50.30mm x 8.35mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 72mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.23000 | ¥54.23 |
10 | ¥38.36100 | ¥383.61 |
100 | ¥31.42340 | ¥3,142.34 |
1,000 | ¥24.29809 | ¥24,298.09 |