APTD3216SF4C | ||
---|---|---|
DigiKey Part Number | 754-1443-2-ND - Tape & Reel (TR) 754-1443-1-ND - Cut Tape (CT) 754-1443-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTD3216SF4C | |
Description | EMITTER IR 880NM 50MA 1206 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 1.6mW/sr @ 20mA 50° 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.6mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.28400 | ¥42.84 |
100 | ¥2.80590 | ¥280.59 |
1,000 | ¥2.21498 | ¥2,214.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.06733 | ¥4,134.66 |
6,000 | ¥1.99348 | ¥11,960.88 |
10,000 | ¥1.96395 | ¥19,639.50 |