APTB1612LSURKCGKC | ||
---|---|---|
DigiKey Part Number | 754-APTB1612LSURKCGKCTR-ND - Tape & Reel (TR) 754-APTB1612LSURKCGKCCT-ND - Cut Tape (CT) 754-APTB1612LSURKCGKCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTB1612LSURKCGKC | |
Description | LED GREEN/RED CLEAR 4SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 1.9V Green, 1.8V Red 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Green, 1.8V Red | |
Current - Test | 2mA Green, 2mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.91600 | ¥29.16 |
100 | ¥1.67880 | ¥167.88 |
1,000 | ¥1.31353 | ¥1,313.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.20405 | ¥2,408.10 |
6,000 | ¥1.09461 | ¥6,567.66 |
10,000 | ¥1.02164 | ¥10,216.40 |
50,000 | ¥0.94866 | ¥47,433.00 |