APPA3010CGCK | ||
---|---|---|
DigiKey Part Number | 754-2321-2-ND - Tape & Reel (TR) 754-2321-1-ND - Cut Tape (CT) 754-2321-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APPA3010CGCK | |
Description | LED GREEN CLEAR SMD R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | APPA3010CGCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.01mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.18490 | ¥118.49 |
1,000 | ¥0.92720 | ¥927.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.84994 | ¥1,699.88 |
6,000 | ¥0.77267 | ¥4,636.02 |
10,000 | ¥0.72116 | ¥7,211.60 |
50,000 | ¥0.66964 | ¥33,482.00 |
100,000 | ¥0.64389 | ¥64,389.00 |