APHBM2012LQBDSURKC | ||
---|---|---|
DigiKey Part Number | APHBM2012LQBDSURKC-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | APHBM2012LQBDSURKC | |
Description | LED BLUE/RED CLEAR 4SMD | |
Customer Reference | ||
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 2.7V Blue, 1.8V Red 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | APHBM2012LQBDSURKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.7V Blue, 1.8V Red | |
Current - Test | 2mA Blue, 2mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |