
APG1005CGC-T | |
|---|---|
DigiKey Part Number | 754-1811-2-ND - Tape & Reel (TR) 754-1811-1-ND - Cut Tape (CT) 754-1811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1005CGC-T |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1005CGC-T Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 572nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.60mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-A12P8TT86 | Rohm Semiconductor | 1 | 846-1158-1-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.80300 | ¥18.03 |
| 100 | ¥1.27520 | ¥127.52 |
| 500 | ¥1.03392 | ¥516.96 |
| 1,000 | ¥0.95411 | ¥954.11 |
| 2,000 | ¥0.88613 | ¥1,772.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.82832 | ¥3,313.28 |
| 8,000 | ¥0.77920 | ¥6,233.60 |
| 12,000 | ¥0.75400 | ¥9,048.00 |
| 20,000 | ¥0.72552 | ¥14,510.40 |
| 28,000 | ¥0.70858 | ¥19,840.24 |
| 40,000 | ¥0.69205 | ¥27,682.00 |








