New at DigiKey
Red 624nm LED Indication - Discrete 1.93V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG0201SEC-E-TT

DigiKey Part Number
754-APG0201SEC-E-TTTR-ND - Tape & Reel (TR)
754-APG0201SEC-E-TTCT-ND - Cut Tape (CT)
754-APG0201SEC-E-TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG0201SEC-E-TT
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 1.93V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.93V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
632nm
Lens Color
Colorless
Package / Case
0201 (0603 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
0.65mm L x 0.35mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.25mm
Lens Size
0.65mm x 0.35mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,349
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.43100¥24.31
100¥1.73340¥173.34
500¥1.41864¥709.32
1,000¥1.31493¥1,314.93
2,000¥1.22669¥2,453.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.15168¥4,606.72
8,000¥1.08802¥8,704.16
12,000¥1.05538¥12,664.56
20,000¥1.01851¥20,370.20
28,000¥0.99658¥27,904.24
40,000¥0.97519¥39,007.60
Manufacturers Standard Package