
APD3224QBC/D-F01 | |
|---|---|
DigiKey Part Number | 754-1493-2-ND - Tape & Reel (TR) 754-1493-1-ND - Cut Tape (CT) 754-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD3224QBC/D-F01 |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APD3224QBC/D-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.70mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP653-IB5-2897 | QT Brightek (QTB) | 547 | 1516-QBLP653-IB5-2897CT-ND | ¥719.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.87000 | ¥28.70 |
| 100 | ¥2.05840 | ¥205.84 |
| 500 | ¥1.69352 | ¥846.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.51187 | ¥2,267.81 |
| 3,000 | ¥1.41910 | ¥4,257.30 |
| 4,500 | ¥1.37150 | ¥6,171.75 |
| 7,500 | ¥1.31770 | ¥9,882.75 |
| 10,500 | ¥1.28568 | ¥13,499.64 |
| 15,000 | ¥1.25443 | ¥18,816.45 |





