
APBD3224ESGC-F01 | |
|---|---|
DigiKey Part Number | 754-1076-2-ND - Tape & Reel (TR) 754-1076-1-ND - Cut Tape (CT) 754-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBD3224ESGC-F01 |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APBD3224ESGC-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm Green, 627nm Red |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.80mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.56400 | ¥25.64 |
| 100 | ¥1.83020 | ¥183.02 |
| 500 | ¥1.50018 | ¥750.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.33577 | ¥2,003.65 |
| 3,000 | ¥1.25172 | ¥3,755.16 |
| 4,500 | ¥1.20860 | ¥5,438.70 |
| 7,500 | ¥1.15982 | ¥8,698.65 |
| 10,500 | ¥1.13080 | ¥11,873.40 |
| 15,000 | ¥1.10248 | ¥16,537.20 |










