AAD1-9090SY28ZC | ||
---|---|---|
DigiKey Part Number | 754-1316-2-ND - Tape & Reel (TR) 754-1316-1-ND - Cut Tape (CT) 754-1316-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AAD1-9090SY28ZC | |
Description | LED AAD1-9090 YELLOW 588NM | |
Customer Reference | ||
Detailed Description | LED Lighting Color AAD1-9090 Yellow 588nm (Typ) 2-SMD, Gull Wing Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 588nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Lumens/Watt @ Current - Test | 37 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 32lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.267" (6.78mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.45000 | ¥31.45 |
10 | ¥22.26200 | ¥222.62 |
100 | ¥18.23630 | ¥1,823.63 |