AA4040SF4BT-P22 | ||
---|---|---|
DigiKey Part Number | 754-AA4040SF4BT-P22TR-ND - Tape & Reel (TR) 754-AA4040SF4BT-P22CT-ND - Cut Tape (CT) 754-AA4040SF4BT-P22DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AA4040SF4BT-P22 | |
Description | 4.0X4.0MM RIGHT ANGLE INFRARED P | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 880nm 1.65V 100mA 8mW/sr @ 100mA 90° 2-SMD, Boomerang | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 90° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, Boomerang | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.05500 | ¥40.55 |
100 | ¥2.65890 | ¥265.89 |
1,000 | ¥2.09903 | ¥2,099.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.95912 | ¥3,918.24 |
6,000 | ¥1.88916 | ¥11,334.96 |
10,000 | ¥1.86118 | ¥18,611.80 |