AA2810ASESK | |
---|---|
DigiKey Part Number | 754-AA2810ASESKTR-ND - Tape & Reel (TR) 754-AA2810ASESKCT-ND - Cut Tape (CT) 754-AA2810ASESKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2810ASESK |
Description | LED ORANGE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA2810ASESK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.57mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.20mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.91600 | ¥29.16 |
100 | ¥1.67890 | ¥167.89 |
1,000 | ¥1.31363 | ¥1,313.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.20414 | ¥2,408.28 |
6,000 | ¥1.09469 | ¥6,568.14 |
10,000 | ¥1.02171 | ¥10,217.10 |
50,000 | ¥0.94873 | ¥47,436.50 |