AA2214QBS/D | |
---|---|
DigiKey Part Number | 754-AA2214QBS/DTR-ND - Tape & Reel (TR) 754-AA2214QBS/DCT-ND - Cut Tape (CT) 754-AA2214QBS/DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA2214QBS/D |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA2214QBS/D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.65mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.93600 | ¥39.36 |
100 | ¥2.60210 | ¥260.21 |
1,000 | ¥2.00874 | ¥2,008.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.81514 | ¥3,630.28 |
6,000 | ¥1.69411 | ¥10,164.66 |
10,000 | ¥1.63362 | ¥16,336.20 |
50,000 | ¥1.54286 | ¥77,143.00 |