KTA1550ESQ-TR | |
---|---|
DigiKey Part Number | 2763-KTA1550ESQ-TR-ND - Tape & Reel (TR) 2763-KTA1550ESQ-TRCT-ND - Cut Tape (CT) 2763-KTA1550ESQ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTA1550ESQ-TR |
Description | DUAL CHANNEL ACTIVE EMI & ESD SU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.93400 | ¥199.34 |
25 | ¥18.80080 | ¥470.02 |
100 | ¥16.01910 | ¥1,601.91 |
250 | ¥15.04180 | ¥3,760.45 |
500 | ¥13.16142 | ¥6,580.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.90518 | ¥10,905.18 |
2,000 | ¥10.15311 | ¥20,306.22 |
5,000 | ¥9.77707 | ¥48,885.35 |