



ML-50-4-7 | |
|---|---|
DigiKey Part Number | 226-4003-ND |
Manufacturer | |
Manufacturer Product Number | ML-50-4-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Dot on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical | Features 6-32 Set Screw |
Type Smooth | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.56000 | ¥146.56 |
| 5 | ¥127.16600 | ¥635.83 |
| 10 | ¥120.25500 | ¥1,202.55 |
| 25 | ¥112.22200 | ¥2,805.55 |
| 50 | ¥106.88440 | ¥5,344.22 |
| 100 | ¥102.10450 | ¥10,210.45 |
| 250 | ¥96.53676 | ¥24,134.19 |
| 500 | ¥92.82794 | ¥46,413.97 |
| 1,000 | ¥89.49955 | ¥89,499.55 |















