Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Clear Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Clear Gloss
ML-50-1-7
ML-50-1-7

ML-50-1-7

DigiKey Part Number
226-2003-ND
Manufacturer
Manufacturer Product Number
ML-50-1-7
Description
KNOB SMOOTH 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Clear Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.500" (12.70mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Dot on Top
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Clear Gloss
Style
Cylindrical
Features
6-32 Set Screw
Type
Smooth
Base Product Number
Shaft Size
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.56000¥146.56
5¥127.16600¥635.83
10¥120.25500¥1,202.55
25¥112.22200¥2,805.55
50¥106.88440¥5,344.22
100¥102.10450¥10,210.45
250¥96.53676¥24,134.19
500¥92.82794¥46,413.97
1,000¥89.49955¥89,499.55
Manufacturers Standard Package
Alternate Color
KNOB SMOOTH 0.236" METAL
In-Stock: 0
Unit Price: ¥107.61300
KNOB SMOOTH 0.236" METAL
In-Stock: 19
Unit Price: ¥146.56000
KNOB SMOOTH 0.236" METAL
In-Stock: 510
Unit Price: ¥146.56000