



JD-75-3-6 | |
|---|---|
DigiKey Part Number | 226-3034-ND |
Manufacturer | |
Manufacturer Product Number | JD-75-3-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.24000 | ¥131.24 |
| 5 | ¥113.70200 | ¥568.51 |
| 10 | ¥107.44900 | ¥1,074.49 |
| 25 | ¥100.20800 | ¥2,505.20 |
| 50 | ¥95.38800 | ¥4,769.40 |
| 100 | ¥91.07440 | ¥9,107.44 |
| 250 | ¥86.05072 | ¥21,512.68 |
| 500 | ¥82.70426 | ¥41,352.13 |
| 1,000 | ¥79.70212 | ¥79,702.12 |











