Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Side Metal Clear Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD-75-3-6

DigiKey Part Number
226-3042-ND
Manufacturer
Manufacturer Product Number
DD-75-3-6
Description
KNOB KNURLED 0.125" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Side Metal Clear Matte
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.750" (19.05mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Line on Side
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Clear Matte
Style
Cylindrical
Features
6-32 Set Screw (2)
Type
Knurled, Straight
Base Product Number
Shaft Size
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥96.10550¥1,922.11
Alternate Color
KNOB KNURLED 0.125" METAL
In-Stock: 0
Unit Price: ¥96.10550
KNOB KNURLED 0.125" METAL
In-Stock: 0
Unit Price: ¥96.10550
KNOB KNURLED 0.125" METAL
In-Stock: 71
Unit Price: ¥131.24000