PLL2091UWIP | ||
---|---|---|
DigiKey Part Number | 1621-PLL2091UWIP-ND | |
Manufacturer | ||
Manufacturer Product Number | PLL2091UWIP | |
Description | LENS CLR 84X100DEG ELLIP/OVAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Lens Strip Clear 84° x 100° Elliptical/Oval Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 334.87mm x 59.86mm | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 84° x 100° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.88000 | ¥71.88 |
10 | ¥52.13000 | ¥521.30 |
100 | ¥43.07580 | ¥4,307.58 |
1,000 | ¥35.66783 | ¥35,667.83 |