PLL2026B | ||
---|---|---|
DigiKey Part Number | 1621-1164-ND | |
Manufacturer | ||
Manufacturer Product Number | PLL2026B | |
Description | LENS CLEAR 60DEG WIDE SCREW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Lens Strip Clear 60° Wide Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Strip | |
Lens Size | 285.9mm x 45mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 60° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.35000 | ¥59.35 |
10 | ¥41.96600 | ¥419.66 |
100 | ¥34.37010 | ¥3,437.01 |
1,000 | ¥26.57653 | ¥26,576.53 |