PL1629NAST | |
---|---|
DigiKey Part Number | 1621-1090-ND |
Manufacturer | |
Manufacturer Product Number | PL1629NAST |
Description | LENS FROSTED SYMMETRICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Frosted Symmetrical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Frosted | |
Number of LEDs | 1 | |
Lens Style | Strip | |
Lens Size | 12.5mm x 200mm | |
Lens Transparency | Diffused | |
Optical Pattern | Symmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
60 | ¥34.65250 | ¥2,079.15 |
120 | ¥28.38150 | ¥3,405.78 |
1,020 | ¥21.94636 | ¥22,385.29 |