PL1629AS | |
---|---|
DigiKey Part Number | 1621-1089-ND |
Manufacturer | |
Manufacturer Product Number | PL1629AS |
Description | LENS CLEAR ASYMMETRICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Clear Asymmetrical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Strip | |
Lens Size | 12.5mm x 200mm | |
Lens Transparency | Diffused | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥34.65250 | ¥2,079.15 |
120 | ¥28.38150 | ¥3,405.78 |
600 | ¥23.92645 | ¥14,355.87 |
1,500 | ¥21.94637 | ¥32,919.56 |
3,000 | ¥21.03882 | ¥63,116.46 |