KESQ1934CR | ||
---|---|---|
DigiKey Part Number | 1621-1127-ND | |
Manufacturer | ||
Manufacturer Product Number | KESQ1934CR | |
Description | 50MM MICKEY SELF-ADHESIVE REFLEC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 12° Narrow Round, 49.91mm Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 49.91mm | |
Optical Pattern | Narrow | |
For Use With/Related Manufacturer | - | |
Viewing Angle | 12° | |
Mounting Type | Adhesive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.02000 | ¥29.02 |
39 | ¥20.52051 | ¥800.30 |
117 | ¥16.80650 | ¥1,966.36 |
1,014 | ¥12.99580 | ¥13,177.74 |
5,031 | ¥12.21407 | ¥61,448.99 |