KESQ1912CR | ||
---|---|---|
DigiKey Part Number | 1621-1125-ND | |
Manufacturer | ||
Manufacturer Product Number | KESQ1912CR | |
Description | 35MM MICKEY SELF-ADHESIVE REFLEC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 30° Medium Round, 34.99mm Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 34.99mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | - | |
Viewing Angle | 30° | |
Mounting Type | Adhesive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
76 | ¥20.51934 | ¥1,559.47 |