KCLP1858CR | ||
---|---|---|
DigiKey Part Number | 1621-1075-ND | |
Manufacturer | ||
Manufacturer Product Number | KCLP1858CR | |
Description | EASY REFLCETOR 72MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 12° Narrow Round, 72mm Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 72mm | |
Optical Pattern | Narrow | |
For Use With/Related Manufacturer | - | |
Viewing Angle | 12° | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
25 | ¥38.13080 | ¥953.27 |
100 | ¥31.23250 | ¥3,123.25 |
500 | ¥26.32952 | ¥13,164.76 |
1,000 | ¥24.15050 | ¥24,150.50 |
2,000 | ¥23.15176 | ¥46,303.52 |