KCLP1857CR | ||
---|---|---|
DigiKey Part Number | 1621-1074-ND | |
Manufacturer | ||
Manufacturer Product Number | KCLP1857CR | |
Description | EASY REFLECTOR 50MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Reflector 12° Narrow Round, 50mm Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 50mm | |
Optical Pattern | Narrow | |
For Use With/Related Manufacturer | - | |
Viewing Angle | 12° | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥33.78100 | ¥337.81 |
100 | ¥27.66710 | ¥2,766.71 |
500 | ¥23.32374 | ¥11,661.87 |
1,000 | ¥21.39356 | ¥21,393.56 |
2,000 | ¥20.50888 | ¥41,017.76 |