MS272494E1 | ||
---|---|---|
DigiKey Part Number | 36-MS27249-4E1-ND | |
Manufacturer | ||
Manufacturer Product Number | MS272494E1 | |
Description | TURRET BOARD 10POS 0.375" SINGLE | |
Customer Reference | ||
Detailed Description | 10 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret | |
Datasheet | Datasheet | |
EDA/CAD Models | MS272494E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 10 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Row Spacing | 2.000" (50.80mm) | |
Board Size | 2.625" L x 2.500" W x 0.125" H (66.70mm x 63.50mm x 3.18mm) | |
Material - Board | Glass Epoxy | |
Features | - | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) | |
Base Product Number |