9203-1 | ||
---|---|---|
DigiKey Part Number | 36-9203-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 9203-1 | |
Description | BRACKET COMPUTER MODEM PCI/ISDN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCI | |
Style | SCSI 2, 3, and 4 - SCSI-68 | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥23.60250 | ¥2,360.25 |