8 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917

DigiKey Part Number
36-917-ND
Manufacturer
Manufacturer Product Number
917
Description
CONN TERM LUG LOCKWASHER #8 FLAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Long Stem, Straight
Style
Lockwasher, Internal Tooth
Stud/Tab Size
8 Stud
Hole Diameter
0.093" (2.36mm)
Mounting Type
Flat
Length - Overall
0.734" (18.64mm)
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,399
Factory Stock: 7,400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
10¥1.82600¥18.26
25¥1.62960¥40.74
100¥1.38050¥138.05
500¥1.14346¥571.73
1,000¥1.05653¥1,056.53
2,500¥0.95391¥2,384.78
5,000¥0.88456¥4,422.80
Manufacturers Standard Package