
7316 | |
|---|---|
DigiKey Part Number | 36-7316-ND |
Manufacturer | |
Manufacturer Product Number | 7316 |
Description | CONN TERM LUG LOCKWASHR #8 ANGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Lockwasher, Internal Tooth Lug Terminal Angled Connector |
Datasheet | Datasheet |
EDA/CAD Models | 7316 Models |
Category | Stud/Tab Size 8 Stud |
Manufacturer Keystone Electronics | Hole Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Type Angled |
Part Status Active | Length - Overall 0.718" (18.24mm) |
Terminal Type Long Stem, Straight | Contact Material Brass |
Style Lockwasher, Internal Tooth | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.50000 | ¥2.50 |
| 10 | ¥1.85200 | ¥18.52 |
| 25 | ¥1.65680 | ¥41.42 |
| 100 | ¥1.40270 | ¥140.27 |
| 500 | ¥1.16190 | ¥580.95 |
| 1,000 | ¥1.07377 | ¥1,073.77 |
| 2,500 | ¥0.96948 | ¥2,423.70 |
| 5,000 | ¥0.89904 | ¥4,495.20 |


