4 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

909

DigiKey Part Number
36-909-ND
Manufacturer
Manufacturer Product Number
909
Description
CONN TERM LUG LOCKWASHER #4 FLAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stud/Tab Size
4 Stud
Manufacturer
Keystone Electronics
Hole Diameter
0.093" (2.36mm)
Packaging
Bulk
Mounting Type
Flat
Part Status
Active
Length - Overall
0.734" (18.64mm)
Terminal Type
Long Stem, Straight
Contact Material
Brass
Style
Lockwasher, Internal Tooth
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,149
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.33000¥2.33
10¥1.75500¥17.55
25¥1.57200¥39.30
100¥1.32950¥132.95
500¥1.10120¥550.60
1,000¥1.01749¥1,017.49
2,500¥0.91856¥2,296.40
5,000¥0.85174¥4,258.70
Manufacturers Standard Package