6 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

916

DigiKey Part Number
36-916-ND
Manufacturer
Manufacturer Product Number
916
Description
CONN TERM LUG LOCKWASHER #6 FLAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stud/Tab Size
6 Stud
Manufacturer
Keystone Electronics
Hole Diameter
0.093" (2.36mm)
Packaging
Bulk
Mounting Type
Flat
Part Status
Active
Length - Overall
0.734" (18.64mm)
Terminal Type
Long Stem, Straight
Contact Material
Brass
Style
Lockwasher, Internal Tooth
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,820
Factory Stock: 9,400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.51000¥2.51
10¥1.85300¥18.53
25¥1.65800¥41.45
100¥1.40380¥140.38
500¥1.16280¥581.40
1,000¥1.07461¥1,074.61
2,500¥0.97024¥2,425.60
5,000¥0.89974¥4,498.70
Manufacturers Standard Package