
9116 | |
|---|---|
DigiKey Part Number | 36-9116-ND |
Manufacturer | |
Manufacturer Product Number | 9116 |
Description | HANDLE ALUMINUM MTG CTR 1.25" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 9116 Models |
Category | Height 1.000" (25.40mm) |
Manufacturer Keystone Electronics | Length - Center to Center 1.250" (31.75mm) |
Packaging Bulk | Thread/Screw/Hole Size #6-32 |
Part Status Active | Material Aluminum |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.85000 | $9.85 |
| 10 | $7.48400 | $74.84 |
| 25 | $6.73200 | $168.30 |
| 100 | $6.34000 | $634.00 |
