
9058 | |
|---|---|
DigiKey Part Number | 36-9058-ND |
Manufacturer | |
Manufacturer Product Number | 9058 |
Description | BRD SPT REST MNT SNAP LOCK 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.525" (13.33mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.27000 | ¥4.27 |
| 10 | ¥3.21700 | ¥32.17 |
| 25 | ¥2.87680 | ¥71.92 |
| 100 | ¥2.43750 | ¥243.75 |
| 500 | ¥2.02344 | ¥1,011.72 |
| 1,000 | ¥1.87165 | ¥1,871.65 |
| 2,500 | ¥1.69240 | ¥4,231.00 |
| 5,000 | ¥1.57134 | ¥7,856.70 |



