Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9059

DigiKey Part Number
36-9059-ND
Manufacturer
Manufacturer Product Number
9059
Description
BRD SPT REST MNT SNAP LOCK 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.650" (16.50mm)
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
0.100" (2.54mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8,400
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.84554¥4,613.85