9042 | ||
---|---|---|
DigiKey Part Number | 36-9042-ND | |
Manufacturer | ||
Manufacturer Product Number | 9042 | |
Description | BRD SPT SNAP LOCK SCREW MNT 3/8" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.775" (19.68mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
25 | ¥3.23000 | ¥80.75 |
100 | ¥3.16120 | ¥316.12 |
250 | ¥2.96112 | ¥740.28 |
500 | ¥2.62740 | ¥1,313.70 |
1,000 | ¥1.95343 | ¥1,953.43 |
2,500 | ¥1.77586 | ¥4,439.65 |
5,000 | ¥1.71664 | ¥8,583.20 |