8884 | ||
---|---|---|
DigiKey Part Number | 36-8884-ND | |
Manufacturer | ||
Manufacturer Product Number | 8884 | |
Description | BRD SPT SNAP FIT/LOCK NYLON 5/8" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.915" (23.24mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Tension Fit | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
25 | ¥2.10800 | ¥52.70 |
100 | ¥1.86070 | ¥186.07 |
250 | ¥1.74592 | ¥436.48 |
500 | ¥1.55468 | ¥777.34 |
1,000 | ¥1.22896 | ¥1,228.96 |
2,500 | ¥1.12362 | ¥2,809.05 |
5,000 | ¥1.05341 | ¥5,267.05 |