8866 | |
---|---|
DigiKey Part Number | 36-8866-ND |
Manufacturer | |
Manufacturer Product Number | 8866 |
Description | CBL TIE LOCKING NATURAL 18LBS 8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.140" (3.56mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 8866 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
25 | ¥1.26160 | ¥31.54 |
100 | ¥1.08730 | ¥108.73 |
250 | ¥1.01024 | ¥252.56 |
500 | ¥0.88154 | ¥440.77 |
1,000 | ¥0.70939 | ¥709.39 |
2,500 | ¥0.65024 | ¥1,625.60 |