Round Spacer Unthreaded #6 Nylon 0.125" (3.18mm) 1/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #6 Nylon 0.125" (3.18mm) 1/8" Natural
883
883

883

DigiKey Part Number
36-883-ND
Manufacturer
Manufacturer Product Number
883
Description
ROUND SPACER #6 NYLON 1/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Nylon 0.125" (3.18mm) 1/8" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.144" (3.66mm)
Packaging
Bulk
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Active
Between Board Height
0.125" (3.18mm) 1/8"
Type
Length - Overall
0.125" (3.18mm) 1/8"
Threaded/Unthreaded
Unthreaded
Material
Gender
Female, Female
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61,058
Factory Stock: 53,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.60000¥1.60
10¥1.23100¥12.31
25¥1.09760¥27.44
100¥0.92840¥92.84
500¥0.84570¥422.85
5,000¥0.75174¥3,758.70
Manufacturers Standard Package